AmphenolMS27505E25F35BCSteckverbinder, rund
Conn Circular SKT 128 POS Crimp ST Box Mount 128 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 128 | |
| SKT | |
| Crimp | |
| 25-35 | |
| Yes | |
| Gold | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| 26 | |
| 46.02 | |
| 46.02 |
This subminiature cylindrical MS27505E25F35BC connector from Amphenol will connect any inputs and outputs to your application. Its shell size is 25-35. It has a receptacle type gender. It has a straight body orientation. This socket type connector has 128 contacts that are plated with gold. This product is 26 mm long, 46.02 mm tall and 46.02 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

