AmphenolMS27508E10F99PASteckverbinder, rund
Conn Circular PIN 7 POS Crimp ST Box Mount 7 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| A | |
| 1 | |
| 7 | |
| PIN | |
| Crimp | |
| 10-99 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 17.06 | |
| 23.82 | |
| 23.82 |
Make a solid connection with this subminiature cylindrical MS27508E10F99PA connector from Amphenol. This RCP connector has 7 contacts that are plated with gold. It has a straight body orientation. Its shell size is 10-99. It has a receptacle type gender. It uses the crimp termination method. This product is 17.06 mm long, 23.82 mm tall and 23.82 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

