AmphenolMS27508E12A35BBSteckverbinder, rund
Conn Circular SKT 22 POS Crimp ST Box Mount 22 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| NRND | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| B | |
| 1 | |
| 22 | |
| SKT | |
| Crimp | |
| 12-35 | |
| Yes | |
| Gold | |
| Cadmium | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| 17.06 | |
| 26.18 | |
| 26.18 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this subminiature cylindrical MS27508E12A35BB connector from Amphenol. This socket type connector has 22 contacts that are plated with gold. It has a straight body orientation. It has a receptacle type gender. Its shell size is 12-35. This circular connector has an operating temperature of -65 to 200 °C. This product is 17.06 mm long, 26.18 mm tall and 26.18 mm deep. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

