AmphenolMS27508E18A32P-LCSteckverbinder, rund

Conn Circular PIN 32 POS Crimp ST Box Mount 32 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27508E18A32P-LC connector from Amphenol is right for you. Its shell size is 18-32. It has a straight body orientation. This RCP connector has 32 contacts that are plated with gold. It has a receptacle type gender. This product is 17.06 mm long, 33.32 mm tall and 33.32 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.