AmphenolMS27508E20A16ASteckverbinder, rund
Conn Circular PIN 16 POS Crimp ST Box Mount 16 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 16 | |
| PIN | |
| Crimp | |
| 20-16 | |
| Yes | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| 1250VDC|900VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 17.06 | |
| 36.52 | |
| 36.52 |
This input/output subminiature cylindrical MS27508E20A16A connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. This RCP connector has 16 contacts that are plated with gold. It has a straight body orientation. Its shell size is 20-16. It has a receptacle type gender. It uses the crimp termination method. This product is 17.06 mm long, 36.52 mm tall and 36.52 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

