AmphenolMS27508E20F35PA-LCSteckverbinder, rund
Conn Circular PIN 79 POS Crimp ST Box Mount 79 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| A | |
| 1 | |
| 79 | |
| PIN | |
| Crimp | |
| 20-35 | |
| Yes | |
| Gold | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 17.06 | |
| 36.52 | |
| 36.52 |
Create a connection with your cylindrical cable housing using this subminiature cylindrical MS27508E20F35PA-LC connector from Amphenol. It has a receptacle type gender. Its shell size is 20-35. It has a straight body orientation. This RCP connector has 79 contacts that are plated with gold. It uses the crimp termination method. This product is 17.06 mm long, 36.52 mm tall and 36.52 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

