AmphenolMS27508E24A4PSteckverbinder, rund
Conn Circular PIN 56 POS Crimp ST Box Mount 56 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 56 | |
| PIN | |
| Crimp | |
| 24-4 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 17.06 | |
| 42.87 | |
| 42.87 |
This subminiature cylindrical MS27508E24A4P connector from Amphenol will connect any inputs and outputs to your application. This RCP connector has 56 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 24-4. It has a straight body orientation. This product is 17.06 mm long, 42.87 mm tall and 42.87 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

