AmphenolMS27508E24B35SSteckverbinder, rund

Conn Circular SKT 128 POS Crimp ST Box Mount 128 Terminal 1 Port

Use this subminiature cylindrical MS27508E24B35S connector from Amphenol to connect peripherals to your device. Its shell size is 24-35. It has a straight body orientation. It has a receptacle type gender. This socket type connector has 128 contacts that are plated with gold. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 17.06 mm long, 42.87 mm tall and 42.87 mm deep.

A datasheet is only available for this product at this time.

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.