AmphenolMS27656E13B35SSteckverbinder, rund
Conn Circular SKT 22 POS Crimp ST Wall Mount 22 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 22 | |
| SKT | |
| Crimp | |
| 13-35 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 32.33 | |
| 28.57 | |
| 28.57 |
By using this subminiature cylindrical MS27656E13B35S connector from Amphenol you can connect circular peripherals straight to your device. It has a receptacle type gender. It has a straight body orientation. This socket type connector has 22 contacts that are plated with gold. Its shell size is 13-35. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.33 mm long, 28.57 mm tall and 28.57 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

