AmphenolMS27656E15B35SBSteckverbinder, rund
Conn Circular SKT 37 POS Crimp ST Wall Mount 37 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| B | |
| 1 | |
| 37 | |
| SKT | |
| Crimp | |
| 15-35 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 32.33 | |
| 30.96 | |
| 30.96 |
The subminiature cylindrical MS27656E15B35SB connector from Amphenol is the best way to connect any inputs you need for your application. It has a straight body orientation. This socket type connector has 37 contacts that are plated with gold. Its shell size is 15-35. It has a receptacle type gender. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.33 mm long, 30.96 mm tall and 30.96 mm deep. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

