AmphenolMS27656E19B32SSteckverbinder, rund
Conn Circular SKT 32 POS Crimp ST Wall Mount 32 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 32 | |
| SKT | |
| Crimp | |
| 19-32 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 32.33 | |
| 36.52 | |
| 36.52 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this subminiature cylindrical MS27656E19B32S connector from Amphenol. It has a straight body orientation. This socket type connector has 32 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 19-32. It uses the crimp termination method. This product is 32.33 mm long, 36.52 mm tall and 36.52 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

