AmphenolMS27656E21B35SSteckverbinder, rund
Conn Circular SKT 79 POS Crimp ST Wall Mount 79 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 79 | |
| SKT | |
| Crimp | |
| 21-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 32.35 | |
| 39.67 | |
| 39.67 |
Use this subminiature cylindrical MS27656E21B35S connector from Amphenol for your cylindrical cable housing connection needs. This socket type connector has 79 contacts that are plated with gold. Its shell size is 21-35. It has a receptacle type gender. It has a straight body orientation. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.35 mm long, 39.67 mm tall and 39.67 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

