AmphenolMS27656E23A35PSteckverbinder, rund
Conn Circular PIN 100 POS Crimp ST Wall Mount 100 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 100 | |
| PIN | |
| Crimp | |
| 23-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium Over Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 32.35 | |
| 42.87 | |
| 42.87 |
Create a connection with your cylindrical cable housing using this subminiature cylindrical MS27656E23A35P connector from Amphenol. This RCP connector has 100 contacts that are plated with gold. Its shell size is 23-35. It has a receptacle type gender. It has a straight body orientation. This product is 32.35 mm long, 42.87 mm tall and 42.87 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

