AmphenolMS27656E25F29PSteckverbinder, rund
Conn Circular PIN 29 POS Crimp ST Wall Mount 29 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 29 | |
| PIN | |
| Crimp | |
| 25-29 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 32.35 | |
| 46.02 | |
| 46.02 |
This subminiature cylindrical MS27656E25F29P connector from Amphenol will connect any inputs and outputs to your application. Its shell size is 25-29. It has a receptacle type gender. It has a straight body orientation. This RCP connector has 29 contacts that are plated with gold. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.35 mm long, 46.02 mm tall and 46.02 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

