AmphenolMS27656P13F8PSteckverbinder, rund
Conn Circular PIN 8 POS Crimp ST Wall Mount 8 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| PIN | |
| Crimp | |
| 13-8 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 37.1 | |
| 28.57 | |
| 28.57 |
Use this subminiature cylindrical MS27656P13F8P connector from Amphenol for your cylindrical cable housing connection needs. It has a receptacle type gender. It has a straight body orientation. Its shell size is 13-8. This RCP connector has 8 contacts that are plated with gold. This product is 37.1 mm long, 28.57 mm tall and 28.57 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

