AmphenolMS27656P17F6PSteckverbinder, rund
Conn Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| PIN | |
| Crimp | |
| 17-6 | |
| 12-14 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 37.1 | |
| 33.32 | |
| 33.32 |
This input/output subminiature cylindrical MS27656P17F6P connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a receptacle type gender. It has a straight body orientation. Its shell size is 17-6. This RCP connector has 6 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. This product is 37.1 mm long, 33.32 mm tall and 33.32 mm deep. It uses the crimp termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

