AmphenolMS27656P23B35SSteckverbinder, rund
Conn Circular SKT 100 POS Crimp ST Wall Mount 100 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 100 | |
| SKT | |
| Crimp | |
| 23-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 37.13 | |
| 42.87 | |
| 42.87 |
Look how much better your peripherals will perform when attaching this subminiature cylindrical MS27656P23B35S connector from Amphenol. This socket type connector has 100 contacts that are plated with gold. It has a straight body orientation. Its shell size is 23-35. It has a receptacle type gender. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 37.13 mm long, 42.87 mm tall and 42.87 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

