AmphenolMS27656T11B35S-LCSteckverbinder, rund
Conn Circular SKT 13 POS Crimp ST Wall Mount 13 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 13 | |
| SKT | |
| Crimp | |
| 11-35 | |
| Yes | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 32.33 | |
| 26.18 | |
| 26.18 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this subminiature cylindrical MS27656T11B35S-LC connector from Amphenol. It has a straight body orientation. It has a receptacle type gender. Its shell size is 11-35. This socket type connector has 13 contacts that are plated with gold. This product is 32.33 mm long, 26.18 mm tall and 26.18 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

