AmphenolMS27656T11B99PBSteckverbinder, rund
Conn Circular PIN 7 POS Crimp ST Wall Mount 7 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| B | |
| 1 | |
| 7 | |
| PIN | |
| Crimp | |
| 11-99 | |
| 20-24 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 32.33 | |
| 26.18 | |
| 26.18 |
Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27656T11B99PB connector from Amphenol is right for you. Its shell size is 11-99. This RCP connector has 7 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.33 mm long, 26.18 mm tall and 26.18 mm deep. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

