SOURIAUMS27656T13F35PSteckverbinder, rund
Conn Circular PIN 22 POS Crimp ST Flange Mount 22 Terminal 1 Port Medical
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| N | |
| 1 | |
| 22 | |
| PIN | |
| Crimp | |
| 13-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum Alloy | |
| Nickel | |
| 5 | |
| -65 | |
| 200 | |
| 5000 | |
| 14.6 | |
| Bayonet Lock | |
| 500 | |
| 32.73 | |
| 29.05 | |
| 29.05 |
Use only the best mil-dtl-38999 circular MS27656T13F35P connector from Souriau to create a solid connection for your cylindrical cable housing. It has a receptacle type gender. This male connector's 22 contacts that are made out of copper alloy and plated with gold over nickel. Its shell size is 13-35. It has a straight body orientation. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.73 mm long, 29.05 mm tall and 29.05 mm deep. It uses the crimp termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

