AmphenolMS27656T13F8PCSteckverbinder, rund
Conn Circular PIN 8 POS Crimp ST Wall Mount 8 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| C | |
| 1 | |
| 8 | |
| PIN | |
| Crimp | |
| 13-8 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 32.33 | |
| 28.57 | |
| 28.57 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this subminiature cylindrical MS27656T13F8PC connector from Amphenol. Its shell size is 13-8. It has a straight body orientation. It has a receptacle type gender. This RCP connector has 8 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 32.33 mm long, 28.57 mm tall and 28.57 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

