AmphenolMS27656T15B18PB-LCSteckverbinder, rund
Conn Circular PIN 18 POS Crimp ST Wall Mount 18 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| B | |
| 1 | |
| 18 | |
| PIN | |
| Crimp | |
| 15-18 | |
| Yes | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 32.33 | |
| 30.96 | |
| 30.96 |
Look how much better your peripherals will perform when attaching this subminiature cylindrical MS27656T15B18PB-LC connector from Amphenol. It has a receptacle type gender. This RCP connector has 18 contacts that are plated with gold. It has a straight body orientation. Its shell size is 15-18. This product is 32.33 mm long, 30.96 mm tall and 30.96 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

