AmphenolMS27656T15B5ASteckverbinder, rund
Conn Circular PIN 5 POS Crimp ST Wall Mount 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| PIN | |
| Crimp | |
| 15-5 | |
| Yes | |
| Gold | |
| Cadmium | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 32.33 | |
| 30.96 | |
| 30.96 |
Use only the best subminiature cylindrical MS27656T15B5A connector from Amphenol to create a solid connection for your cylindrical cable housing. Its shell size is 15-5. This RCP connector has 5 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. This product is 32.33 mm long, 30.96 mm tall and 30.96 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

