AmphenolMS27656T15F35ASteckverbinder, rund
Conn Circular PIN 37 POS Crimp ST Wall Mount 37 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 37 | |
| PIN | |
| Crimp | |
| 15-35 | |
| Yes | |
| Gold | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| 32.33 | |
| 30.96 | |
| 30.96 |
This subminiature cylindrical MS27656T15F35A connector from Amphenol is extremely useful for connecting circular peripherals to your device. Its shell size is 15-35. This RCP connector has 37 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.33 mm long, 30.96 mm tall and 30.96 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

