AmphenolMS27656T17B55SA-LCSteckverbinder, rund
Conn Circular SKT 55 POS Crimp ST Wall Mount 55 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| A | |
| 1 | |
| 55 | |
| SKT | |
| Crimp | |
| 17-55 | |
| Yes | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 32.33 | |
| 33.32 | |
| 33.32 |
Connect your circular inputs with this subminiature cylindrical MS27656T17B55SA-LC connector from Amphenol. It has a straight body orientation. This socket type connector has 55 contacts that are plated with gold. Its shell size is 17-55. It has a receptacle type gender. This product is 32.33 mm long, 33.32 mm tall and 33.32 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

