AmphenolMS27656T17B99SCSteckverbinder, rund
Conn Circular SKT 23 POS Crimp ST Wall Mount 23 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| C | |
| 1 | |
| 23 | |
| SKT | |
| Crimp | |
| 17-99 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 32.33 | |
| 33.32 | |
| 33.32 |
The subminiature cylindrical MS27656T17B99SC connector from Amphenol is the best way to connect any inputs you need for your application. It has a receptacle type gender. Its shell size is 17-99. It has a straight body orientation. This socket type connector has 23 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.33 mm long, 33.32 mm tall and 33.32 mm deep. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

