AmphenolMS27656T19A32PSteckverbinder, rund
Conn Circular PIN 32 POS Crimp ST Wall Mount 32 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 32 | |
| PIN | |
| Crimp | |
| 19-32 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium Over Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 32.33 | |
| 36.52 | |
| 36.52 |
Use only the best subminiature cylindrical MS27656T19A32P connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a straight body orientation. Its shell size is 19-32. It has a receptacle type gender. This RCP connector has 32 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 32.33 mm long, 36.52 mm tall and 36.52 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

