AmphenolMS27656T23B55PBSteckverbinder, rund
Conn Circular PIN 55 POS Crimp ST Wall Mount 55 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| B | |
| 1 | |
| 55 | |
| PIN | |
| Crimp | |
| 23-55 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 32.35 | |
| 42.87 | |
| 42.87 |
Use this subminiature cylindrical MS27656T23B55PB connector from Amphenol for your cylindrical cable housing connection needs. It has a receptacle type gender. Its shell size is 23-55. It has a straight body orientation. This RCP connector has 55 contacts that are plated with gold. This product is 32.35 mm long, 42.87 mm tall and 42.87 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

