AmphenolMS27656T25B35SC-LCSteckverbinder, rund
Conn Circular SKT 128 POS Crimp ST Wall Mount 128 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| C | |
| 1 | |
| 128 | |
| SKT | |
| Crimp | |
| 25-35 | |
| Yes | |
| Gold | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 32.35 | |
| 46.02 | |
| 46.02 |
Connect your circular inputs with this subminiature cylindrical MS27656T25B35SC-LC connector from Amphenol. It has a receptacle type gender. This socket type connector has 128 contacts that are plated with gold. Its shell size is 25-35. It has a straight body orientation. This product is 32.35 mm long, 46.02 mm tall and 46.02 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

