AmphenolMS27656T9F35S-LCSteckverbinder, rund
Conn Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| SKT | |
| Crimp | |
| 9-35 | |
| Yes | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 32.33 | |
| 23.82 | |
| 23.82 |
Create a connection with your cylindrical cable housing using this subminiature cylindrical MS27656T9F35S-LC connector from Amphenol. It has a receptacle type gender. This socket type connector has 6 contacts that are plated with gold. It has a straight body orientation. Its shell size is 9-35. This product is 32.33 mm long, 23.82 mm tall and 23.82 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

