AmphenolMS27656T9F44PSteckverbinder, rund
Conn Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| PIN | |
| Crimp | |
| 9-44 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 32.33 | |
| 23.82 | |
| 23.82 |
Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27656T9F44P connector from Amphenol is right for you. It has a receptacle type gender. It has a straight body orientation. This RCP connector has 4 contacts that are plated with gold. Its shell size is 9-44. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.33 mm long, 23.82 mm tall and 23.82 mm deep. It uses the crimp termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

