AmphenolMS3057-6CSteckverbinderzubehör
Connector Accessories Strain Relief Straight
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| ATO | |
| Automotive | No |
| PPAP | No |
| Strain Relief | |
| Straight |
Never worry about a poor cable connection again with this MS3057-6C heat shrink boot from Amphenol, it will relief the stress from the cable housing. Its shell size is 14. This product is 40.86 mm long with a diameter of 25.4 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
