AmphenolMS3100A28-2SSteckverbinder, rund
Conn Circular SKT 14 POS Solder Cup ST Wall Mount 14 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 14 | |
| SKT | |
| Solder Cup | |
| 28-2 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 55.57 | |
| 50.8 | |
| 50.8 |
By using this mil-dtl-5015 circular MS3100A28-2S connector from Amphenol you can connect circular peripherals straight to your device. Its shell size is 28-2. It has a straight body orientation. It has a receptacle type gender. This socket type connector's 14 contacts that are made out of copper alloy and plated with silver. This product is 55.57 mm long, 50.8 mm tall and 50.8 mm deep. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

