AmphenolMS3100A32-7SSteckverbinder, rund
Conn Circular SKT 35 POS Solder Cup ST Wall Mount 35 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 35 | |
| SKT | |
| Solder Cup | |
| 32-7 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| (250VDC|200VAC)/(700VDC|500VAC) | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 54.78 | |
| 57.15 | |
| 57.15 |
Use only the best mil-dtl-5015 circular MS3100A32-7S connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a receptacle type gender. It has a straight body orientation. Its shell size is 32-7. This socket type connector's 35 contacts that are made out of copper alloy and plated with silver. This product is 54.78 mm long, 57.15 mm tall and 57.15 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

