AmphenolMS3100E18-12PSteckverbinder, rund
Conn Circular PIN 6 POS Solder Cup ST Wall Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| PIN | |
| Solder Cup | |
| 18-12 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 65.93 | |
| 34.92 | |
| 34.92 |
By using this mil-dtl-5015 circular MS3100E18-12P connector from Amphenol you can connect circular peripherals straight to your device. It has a straight body orientation. Its shell size is 18-12. This RCP connector's 6 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 65.93 mm long, 34.92 mm tall and 34.92 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

