ITT CorporationMS3100E18-4PYSteckverbinder, rund
Conn Circular PIN 4 POS Solder Cup ST Wall Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| Y | |
| 1 | |
| 4 | |
| PIN | |
| Solder Cup | |
| 18-4 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 22 | |
| 900VAC|1250VDC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 6 | |
| Threaded | |
| 500 | |
| 68.28 | |
| 34.93 | |
| 34.93 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-c-5015 circular MS3100E18-4PY connector from ITT. Its shell size is 18-4. This RCP connector's 4 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 22 A. This product is 68.28 mm long, 34.93 mm tall and 34.93 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

