AmphenolMS3100E18-8SSteckverbinder, rund
Conn Cylindrical Circular SKT 8 POS Solder ST Wall Mount 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| SKT | |
| Solder | |
| 18-8 | |
| No | |
| Copper Alloy | |
| Silver | |
| Conductive Cadmium/Olive Drab Chromate Treated | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| 65.93 | |
| 34.92 | |
| 34.92 |
By using this mil-dtl-5015 circular MS3100E18-8S connector from Amphenol you can connect circular peripherals straight to your device. It has a receptacle type gender. Its shell size is 18-8. It has a straight body orientation. This socket type connector's 8 contacts that are made out of copper alloy and plated with silver. This product is 65.93 mm long, 34.92 mm tall and 34.92 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

