AmphenolMS3100E28-15SSteckverbinder, rund
Conn Circular SKT 35 POS Solder Cup ST Wall Mount 35 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 35 | |
| SKT | |
| Solder Cup | |
| 28-15 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 73.27 | |
| 50.8 | |
| 50.8 |
Look how much better your peripherals will perform when attaching this mil-dtl-5015 circular MS3100E28-15S connector from Amphenol. It has a receptacle type gender. It has a straight body orientation. Its shell size is 28-15. This socket type connector's 35 contacts that are made out of copper alloy and plated with silver. It uses the solder cup termination method. This product is 73.27 mm long, 50.8 mm tall and 50.8 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

