AmphenolMS3100E32-8PSteckverbinder, rund
Conn Cylindrical Circular PIN 30 POS Solder ST Wall Mount 30 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 30 | |
| PIN | |
| Solder | |
| 32-8 | |
| No | |
| Copper Alloy | |
| Silver | |
| Conductive Cadmium/Olive Drab Chromate Treated | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| 74.75 | |
| 57.15 | |
| 57.15 |
Make a solid connection with this mil-dtl-5015 circular MS3100E32-8P connector from Amphenol. It has a receptacle type gender. Its shell size is 32-8. It has a straight body orientation. This RCP connector's 30 contacts that are made out of copper alloy and plated with silver. It uses the solder termination method. This product is 74.75 mm long, 57.15 mm tall and 57.15 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

