ITT CorporationMS3100F18-8PSteckverbinder, rund
Conn Circular PIN 8 POS Solder ST Wall Mount 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| PIN | |
| Solder | |
| 18-8 | |
| (12-14)/(16-20) | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 41/22 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 3/6 | |
| Threaded | |
| 500 | |
| 68.28 | |
| 34.93 | |
| 34.93 |
This MS3100F18-8P connector from ITT will connect any inputs and outputs to your application. It has a receptacle type gender. This RCP connector's 8 contacts that are made out of copper alloy and plated with silver. Its shell size is 18-8. It has a straight body orientation. This device has a maximum current rating of 41/22 A. This circular connector has an operating temperature of -55 to 125 °C. This product is 68.28 mm long, 34.93 mm tall and 34.93 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

