ITT CorporationMS3100F20-29PZSteckverbinder, rund
Conn Circular PIN 17 POS Solder ST Wall Mount 17 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| Z | |
| 1 | |
| 17 | |
| PIN | |
| Solder | |
| 20-29 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 22 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 6 | |
| Threaded | |
| 500 | |
| 69.85 | |
| 38.1 | |
| 38.1 |
By using this MS3100F20-29PZ connector from ITT you can connect circular peripherals straight to your device. Its shell size is 20-29. It has a receptacle type gender. It has a straight body orientation. This RCP connector's 17 contacts that are made out of copper alloy and plated with silver. This device has a maximum current rating of 22 A. This product is 69.85 mm long, 38.1 mm tall and 38.1 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

