ITT CorporationMS3100F20-4PSteckverbinder, rund
Conn Circular PIN 4 POS Solder ST Wall Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| PIN | |
| Solder | |
| 20-4 | |
| 12-14 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 41 | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 3 | |
| Threaded | |
| 500 | |
| 69.85 | |
| 38.1 | |
| 38.1 |
Look how much better your peripherals will perform when attaching this MS3100F20-4P connector from ITT. Its shell size is 20-4. This RCP connector's 4 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 41 A. This circular connector has an operating temperature of -55 to 125 °C. This product is 69.85 mm long, 38.1 mm tall and 38.1 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

