AmphenolMS3100F28-2SSteckverbinder, rund
Conn Cylindrical Circular SKT 14 POS Solder Cup ST Wall Mount 14 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 14 | |
| SKT | |
| Solder Cup | |
| 28-2 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 73.27 | |
| 50.8 | |
| 50.8 |
Use this mil-dtl-5015 circular MS3100F28-2S connector from Amphenol to connect peripherals to your device. This socket type connector's 14 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. Its shell size is 28-2. It has a straight body orientation. This product is 73.27 mm long, 50.8 mm tall and 50.8 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

