ITT CorporationMS3100F36-14SSteckverbinder, rund
Conn Circular SKT 16 POS Solder ST Wall Mount 16 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 16 | |
| SKT | |
| Solder | |
| 36-14 | |
| (8-10)/(12-14)/(16-20) | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 74/41/22 | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 1/3/6 | |
| Threaded | |
| 500 | |
| 83.34 | |
| 63.5 | |
| 63.5 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-c-5015 circular MS3100F36-14S connector from ITT. Its shell size is 36-14. It has a receptacle type gender. It has a straight body orientation. This socket type connector's 16 contacts that are made out of copper alloy and plated with silver. This device has a maximum current rating of 74/41/22 A. This product is 83.34 mm long, 63.5 mm tall and 63.5 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

