ITT CorporationMS3100R22-13SSteckverbinder, rund
Conn Circular SKT 5 POS Solder ST Wall Mount 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| SKT | |
| Solder | |
| 22-13 | |
| (12-14)/(16-20) | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 41/22 | |
| (1250VDC|900VAC)/(700VDC|500VAC) | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 3/6 | |
| Threaded | |
| 500 | |
| 55.4 | |
| 41.28 | |
| 41.28 |
Connect your circular inputs with this mil-c-5015 circular MS3100R22-13S connector from ITT. Its shell size is 22-13. It has a receptacle type gender. This socket type connector's 5 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. This device has a maximum current rating of 41/22 A. This product is 55.4 mm long, 41.28 mm tall and 41.28 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

