AmphenolMS3101A18-16SSteckverbinder, rund
Conn Circular SKT 1 POS Solder ST Cable Mount 1 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 1 | |
| SKT | |
| Solder | |
| 18-16 | |
| No | |
| Copper Alloy | |
| Silver | |
| Conductive Cadmium/Olive Drab Chromate Treated | |
| 4200VDC|3000VAC | |
| -55 | |
| 125 | |
| 28.87 | |
| 49.22 |
This mil-dtl-5015 circular MS3101A18-16S connector from Amphenol is extremely useful for connecting circular peripherals to your device. Its shell size is 18-16. This socket type connector's a single contact that is made out of copper alloy and plated with silver. It has a plug type gender. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 49.22 mm long with a diameter of 28.87 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

