AmphenolMS3101A24-10SSteckverbinder, rund
Conn Circular SKT 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 7 | |
| SKT | |
| Solder Cup | |
| 24-10 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 38.58 | |
| 50.01 |
The mil-dtl-5015 circular MS3101A24-10S connector from Amphenol is the best way to connect any inputs you need for your application. This socket type connector's 7 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. Its shell size is 24-10. It has a straight body orientation. This product is 50.01 mm long with a diameter of 38.58 mm. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

