AmphenolMS3101E14S-1SSteckverbinder, rund
Conn Cylindrical Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| SKT | |
| Solder | |
| 14S-1 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Conductive Cadmium/Chromate Treated | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 55.9 | |
| 25.93 | |
| 22.22 |
The mil-dtl-5015 circular MS3101E14S-1S connector from Amphenol is the best way to connect any inputs you need for your application. This socket type connector's 3 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. Its shell size is 14S-1. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. This product is 55.9 mm long, 22.22 mm tall and 25.93 mm deep. It uses the solder termination method.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

