AmphenolMS3101E14S-9PSteckverbinder, rund
Conn Circular PIN 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| PIN | |
| Solder Cup | |
| 14S-9 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 55.9 | |
| 25.93 | |
| 22.22 |
This mil-dtl-5015 circular MS3101E14S-9P connector from Amphenol is extremely useful for connecting circular peripherals to your device. Its shell size is 14S-9. It has a straight body orientation. This PL connector's 2 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. This product is 55.9 mm long, 22.22 mm tall and 25.93 mm deep. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

