AmphenolMS3101E24-11PSteckverbinder, rund
Conn Circular PIN 9 POS Solder Cup ST Cable Mount 9 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 9 | |
| PIN | |
| Solder Cup | |
| 24-11 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 73.27 | |
| 45.23 | |
| 38.1 |
Look how much better your peripherals will perform when attaching this mil-dtl-5015 circular MS3101E24-11P connector from Amphenol. Its shell size is 24-11. It has a straight body orientation. This PL connector's 9 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method. This product is 73.27 mm long, 38.1 mm tall and 45.23 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

